Onsemi S2G_Q technical specifications.
| Package/Case | SMB |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 1uA |
| Max Surge Current | 50A |
| Packaging | Tape and Reel |
| Reverse Voltage | 400V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi S2G_Q to view detailed technical specifications.
No datasheet is available for this part.