Onsemi SA33CA_Q technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 53.3V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 1uA |
| Number of Channels | 1 |
| Operating Supply Voltage | 33V |
| Packaging | Tape and Reel |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Series | SA |
| Termination | Axial |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi SA33CA_Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
