Onsemi SA5.0A technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 9.2V |
| Diameter | 3.6mm |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 54.3A |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SA5.0A to view detailed technical specifications.
No datasheet is available for this part.