The SA6V0CA_Q is a unidirectional diode from Onsemi with a clamping voltage of 10.3V and a peak pulse power of 500W. It operates within a temperature range of -65°C to 175°C and has a maximum surge current of 600uA. The diode is packaged in a DO-15 axial package and is available in tape and reel packaging.
Onsemi SA6V0CA_Q technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 10.3V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 600uA |
| Number of Channels | 1 |
| Operating Supply Voltage | 6V |
| Packaging | Tape and Reel |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Series | SA |
| Termination | Axial |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi SA6V0CA_Q to view detailed technical specifications.
No datasheet is available for this part.
