Onsemi SA78CA technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 126V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 86.7V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 4A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 78V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 4A |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 86.7V |
| Reverse Standoff Voltage | 78V |
| RoHS Compliant | No |
| Termination | Axial |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi SA78CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.