Onsemi SA8.0A technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 13.6V |
| Number of Circuits | 1 |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SA8.0A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.