Onsemi SB0503EC-TR technical specifications.
| Average Rectified Current | 500mA |
| Lead Free | Lead Free |
| Max Reverse Voltage (DC) | 30V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reverse Recovery Time | 10ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SB0503EC-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
