Onsemi SB320_Q technical specifications.
| Package/Case | DO-201AD |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 500uA |
| Max Surge Current | 80A |
| Package Quantity | 1250 |
| Packaging | Tape and Reel |
| Series | SB320 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi SB320_Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.