Onsemi SB520_Q technical specifications.
| Package/Case | DO-201AD |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Max Reverse Leakage Current | 500uA |
| Max Surge Current | 150A |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi SB520_Q to view detailed technical specifications.
No datasheet is available for this part.