Onsemi SB530 technical specifications.
| Average Rectified Current | 5A |
| Package/Case | DO-201AD |
| Current Rating | 5A |
| Diameter | 5.6mm |
| Element Configuration | Single |
| Forward Current | 5A |
| Lead Free | Lead Free |
| Length | 9.5mm |
| Max Forward Surge Current (Ifsm) | 100A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 500uA |
| Max Reverse Leakage Current | 500uA |
| Max Reverse Voltage (DC) | 30V |
| Max Surge Current | 150A |
| Mount | Through Hole |
| Output Current | 5A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 150A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 30V |
| Weight | 0.36g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SB530 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
