
Onsemi SCAN182245AMTDX technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 15mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 15mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 9 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.5ns |
| RoHS Compliant | Yes |
| Series | SCAN |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SCAN182245AMTDX to view detailed technical specifications.
No datasheet is available for this part.
