The SCV301LSN45T1 is a single-channel voltage monitor from Onsemi with an accuracy of 2%. It operates within a temperature range of -40°C to 125°C and has a maximum supply voltage of 10V. The device is packaged in a SOT-23-5 case and is available in tape and reel quantities of 3000. With an operating supply current of 500nA, this voltage monitor is suitable for low-power applications.
Onsemi SCV301LSN45T1 technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23-5 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 800mV |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 500nA |
| Overvoltage Threshold | 4.59V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Threshold Voltage | 4.5V |
| Undervoltage Threshold | 4.41V |
| Watchdog Timer | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi SCV301LSN45T1 to view detailed technical specifications.
No datasheet is available for this part.