The SCV303LSN20T1G is a single-channel simple reset/power-on reset IC from Onsemi. It features a 2V threshold voltage and operates within a temperature range of -40°C to 125°C. The device has a maximum supply voltage of 10V and a minimum supply voltage of 800mV. It draws an operating supply current of 500nA and is available in a TSOP package, packaged in tape and reel quantities of 3000. The reset is active low and there is no watchdog timer.
Onsemi SCV303LSN20T1G technical specifications.
| Accuracy | 2% |
| Package/Case | TSOP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 500nA |
| Overvoltage Threshold | 2.04V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Threshold Voltage | 2V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 1.96V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SCV303LSN20T1G to view detailed technical specifications.
No datasheet is available for this part.