The SCV303LSN24T1 is a 1-channel voltage monitor from Onsemi, packaged in a SOT-23-5 case. It operates over a temperature range of -40°C to 125°C and has a supply voltage range of 800mV to 10V. The device has an operating supply current of 500nA and a threshold voltage of 2.4V. The SCV303LSN24T1 is available in tape and reel packaging with a quantity of 3000 units.
Onsemi SCV303LSN24T1 technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23-5 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 800mV |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 500nA |
| Overvoltage Threshold | 2.448V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Threshold Voltage | 2.4V |
| Undervoltage Threshold | 2.352V |
| Watchdog Timer | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi SCV303LSN24T1 to view detailed technical specifications.
No datasheet is available for this part.