The SCV303LSN24T1G is a surface mount Simple Reset/Power-On Reset IC from Onsemi, featuring a 1-channel design with a threshold voltage of 2.4V. It is packaged in a TSOP package and available in quantities of 3000 per reel. The device operates over a temperature range of -40°C to 125°C and has an active low reset function. It is suitable for use in a variety of applications where a simple reset function is required.
Onsemi SCV303LSN24T1G technical specifications.
| Package/Case | TSOP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Threshold Voltage | 2.4V |
| Type | Simple Reset/Power-On Reset |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SCV303LSN24T1G to view detailed technical specifications.
No datasheet is available for this part.