Onsemi SCV303LSN31T1 technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23-5 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 800mV |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 500nA |
| Overvoltage Threshold | 3.162V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Threshold Voltage | 3.1V |
| Undervoltage Threshold | 3.038V |
| Watchdog Timer | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi SCV303LSN31T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.