Onsemi SFH9244 technical specifications.
| Continuous Drain Current (ID) | 8.7A |
| Drain to Source Breakdown Voltage | -250V |
| Drain to Source Resistance | 800mR |
| Fall Time | 18ns |
| Gate to Source Voltage (Vgs) | 30V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Polarity | P-CHANNEL |
| Power Dissipation | 126W |
| RoHS Compliant | No |
| Turn-Off Delay Time | 47ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi SFH9244 to view detailed technical specifications.
No datasheet is available for this part.