
Onsemi SFS9530 technical specifications.
| Continuous Drain Current (ID) | 8A |
| Drain to Source Breakdown Voltage | -100V |
| Drain to Source Resistance | 300mR |
| Fall Time | 25ns |
| Gate to Source Voltage (Vgs) | 30V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Polarity | P-CHANNEL |
| Power Dissipation | 39W |
| RoHS Compliant | No |
| Turn-Off Delay Time | 45ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi SFS9530 to view detailed technical specifications.
No datasheet is available for this part.