
Onsemi SFS9540 technical specifications.
| Continuous Drain Current (ID) | -10.7A |
| Drain to Source Breakdown Voltage | -100V |
| Drain to Source Resistance | 200mR |
| Fall Time | 26ns |
| Gate to Source Voltage (Vgs) | 30V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | P-CHANNEL |
| Power Dissipation | 53W |
| Resistance | 2R |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 45ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SFS9540 to view detailed technical specifications.
No datasheet is available for this part.