Onsemi SFT1452-TL-H technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 3A |
| Drain to Source Resistance | 2.4R |
| Drain to Source Voltage (Vdss) | 250V |
| Input Capacitance | 210pF |
| Lead Free | Lead Free |
| Max Power Dissipation | 26W |
| Mount | Surface Mount |
| Package Quantity | 700 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Rds On Max | 2.4R |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SFT1452-TL-H to view detailed technical specifications.
No datasheet is available for this part.