The SG1577SZ is a dual output switch from Onsemi, featuring a 95% duty cycle and a maximum frequency of 352kHz. It operates within a temperature range of -40°C to 85°C and is suitable for surface mount applications. The device is RoHS compliant and is available in a SOIC package.
Onsemi SG1577SZ technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 95% |
| Max Frequency | 352kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 5.3mA |
| Max Supply Voltage | 16V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Voltage | 15V |
| Output Current | 1.7A |
| Output Voltage | 800mV |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SG1577 |
| Weight | 0.801g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SG1577SZ to view detailed technical specifications.
No datasheet is available for this part.
