The SG5701DZ is a single-output switch with a maximum operating temperature of 105°C and a minimum operating temperature of -30°C. It has a maximum supply current of 5mA and a maximum supply voltage of 12.5V. The switch is packaged in a DIP case and is mounted through a hole. It has a maximum frequency of 75kHz and a duty cycle of 80%.
Onsemi SG5701DZ_SB82166 technical specifications.
| Package/Case | DIP |
| Duty Cycle | 80% |
| Max Frequency | 75kHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 5mA |
| Max Supply Voltage | 12.5V |
| Min Supply Voltage | 10.9V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 59 |
| Packaging | Rail/Tube |
| Series | SG5701 |
| Weight | 0.496g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SG5701DZ_SB82166 to view detailed technical specifications.
No datasheet is available for this part.