Onsemi SG5841DY technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Output Voltage | 18V |
| Package Quantity | 59 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | SG5841 |
| Weight | 0.496g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SG5841DY to view detailed technical specifications.
No datasheet is available for this part.