Onsemi SG6846WALSY technical specifications.
| Package/Case | SOIC |
| Fall Time | 50ns |
| Frequency | 75kHz |
| Max Duty Cycle | 90% |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 5mA |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 9.5V |
| Mount | Surface Mount |
| Operating Supply Current | 3.7mA |
| Operating Supply Voltage | 20V |
| Output Current | 70uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | SG6846 |
| Weight | 0.2304g |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi SG6846WALSY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
