Onsemi SG6848DY1 technical specifications.
| Package/Case | DIP |
| Fall Time | 150ns |
| Max Duty Cycle | 75% |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 30°C |
| Max Supply Current | 5mA |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 10.9V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Current | 2mA |
| Operating Supply Voltage | 25V |
| Output Voltage | 17V |
| Package Quantity | 59 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | SG6848 |
| Topology | Flyback |
| Weight | 0.496g |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi SG6848DY1 to view detailed technical specifications.
No datasheet is available for this part.