Onsemi SG6902SZ technical specifications.
| Package/Case | SOIC |
| Frequency | 1.5MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 25V |
| Mount | Surface Mount |
| Operating Supply Current | 6mA |
| Output Voltage | 8V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SG6902 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SG6902SZ to view detailed technical specifications.
No datasheet is available for this part.