Onsemi SG6980DDZ technical specifications.
| Package/Case | DIP |
| Height | 3.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Output Voltage | 25V |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | SG6980 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SG6980DDZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
