
Onsemi SGF15N90DTU technical specifications.
| Collector-emitter Voltage-Max | 900V |
| Max Collector Current | 15A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | SGF15N90 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SGF15N90DTU to view detailed technical specifications.
No datasheet is available for this part.