Onsemi SGH15N60RUFDTU technical specifications.
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Saturation Voltage | 2.2V |
| Collector Emitter Voltage (VCEO) | 600V |
| Collector-emitter Voltage-Max | 2.8V |
| Current Rating | 15A |
| Height | 19.9mm |
| Input Type | STANDARD |
| Lead Free | Lead Free |
| Length | 15.6mm |
| Max Collector Current | 24A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 160W |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Power Dissipation | 160W |
| Radiation Hardening | No |
| Reverse Recovery Time | 60ns |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 44ns |
| Turn-On Delay Time | 17ns |
| DC Rated Voltage | 600V |
| Weight | 6.401g |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SGH15N60RUFDTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.