VISHAY - SI2337DS-T1-GE3 - MOSFET transistor, P Kanal, -2.2 A, -80 V, 0.216 ohm, -10 V, -4 V
Onsemi SI2337DS-T1-GE3 technical specifications.
| Package/Case | SOT-23-6 |
| Continuous Drain Current (ID) | 2.3A |
| Drain to Source Voltage (Vdss) | 150V |
| Input Capacitance | 345pF |
| Max Power Dissipation | 1.6W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rds On Max | 144mR |
| Series | PowerTrench® |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi SI2337DS-T1-GE3 to view detailed technical specifications.
No datasheet is available for this part.