Onsemi SI3443CDV-T1-E3 technical specifications.
| Continuous Drain Current (ID) | 1.5A |
| Drain to Source Voltage (Vdss) | 20V |
| Input Capacitance | 337pF |
| Max Power Dissipation | 480mW |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rds On Max | 145mR |
| Series | PowerTrench® |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi SI3443CDV-T1-E3 to view detailed technical specifications.
No datasheet is available for this part.