Onsemi SI3483DV-T1-E3 technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 8.4A |
| Drain to Source Voltage (Vdss) | 40V |
| Input Capacitance | 2.38nF |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Polarity | P-CHANNEL |
| Rds On Max | 27mR |
| Series | PowerTrench® |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi SI3483DV-T1-E3 to view detailed technical specifications.
No datasheet is available for this part.