Onsemi SI4186DY-T1-GE3 technical specifications.
| Continuous Drain Current (ID) | 22A |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 4.225nF |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rds On Max | 3mR |
| Series | PowerTrench®, SyncFET™ |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi SI4186DY-T1-GE3 to view detailed technical specifications.
No datasheet is available for this part.