Onsemi SI4214DDY-T1-GE3 technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 1.2A |
| Drain to Source Voltage (Vdss) | 100V |
| FET Type | 2 N-Channel |
| Input Capacitance | 70pF |
| Max Power Dissipation | 960mW |
| Rds On Max | 350mR |
| Series | PowerTrench® |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SI4214DDY-T1-GE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
