Onsemi SI4410BDY-T1-E3 technical specifications.
| Package/Case | TO-251-3 |
| Continuous Drain Current (ID) | 7.8A |
| Drain to Source Voltage (Vdss) | 200V |
| Input Capacitance | 510pF |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Rds On Max | 360mR |
| Series | QFET™ |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi SI4410BDY-T1-E3 to view detailed technical specifications.
No datasheet is available for this part.