
Onsemi SI4435DY_Q technical specifications.
| Continuous Drain Current (ID) | -8.8A |
| Drain to Source Breakdown Voltage | -30V |
| Drain to Source Resistance | 20mR |
| Fall Time | 25ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 2.5W |
| Turn-Off Delay Time | 42ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi SI4435DY_Q to view detailed technical specifications.
No datasheet is available for this part.
