MOSFET N-CH D-S 40V 8-SOIC
Onsemi SI4840BDY-T1-E3 technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 13A |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 3.939nF |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rds On Max | 9mR |
| Series | PowerTrench® |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi SI4840BDY-T1-E3 to view detailed technical specifications.
No datasheet is available for this part.