The SI4888DY-T1-E3 is a 500V 11A FRFET from Onsemi, packaged in a TO-220-3 through hole package. It has a maximum power dissipation of 48W and an on-resistance of 550mR. The device is suitable for high-power switching applications and is available in rail or tube packaging.
Onsemi SI4888DY-T1-E3 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 11A |
| Drain to Source Voltage (Vdss) | 500V |
| Input Capacitance | 2.055nF |
| Max Power Dissipation | 48W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Rds On Max | 550mR |
| Series | FRFET™ |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi SI4888DY-T1-E3 to view detailed technical specifications.
No datasheet is available for this part.