MOSFET N-CH D-S 30V PPAK 8SOIC
Onsemi SI7336ADP-T1-GE3 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 3.9A |
| Drain to Source Voltage (Vdss) | 800V |
| Input Capacitance | 880pF |
| Max Power Dissipation | 130W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Rds On Max | 3.6R |
| Series | QFET™ |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi SI7336ADP-T1-GE3 to view detailed technical specifications.
No datasheet is available for this part.