Onsemi SI7633DP-T1-GE3 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 4.5A |
| Drain to Source Voltage (Vdss) | 600V |
| Input Capacitance | 600pF |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Rds On Max | 2R |
| Series | UniFET-II™ |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi SI7633DP-T1-GE3 to view detailed technical specifications.
No datasheet is available for this part.