Onsemi SIS410DN-T1-GE3 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 15A |
| Drain to Source Voltage (Vdss) | 60V |
| Input Capacitance | 590pF |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Rds On Max | 60mR |
| Series | QFET™ |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi SIS410DN-T1-GE3 to view detailed technical specifications.
No datasheet is available for this part.