Onsemi SIS436DN-T1-GE3 technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 15.6A |
| Drain to Source Voltage (Vdss) | 100V |
| Input Capacitance | 870pF |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rds On Max | 100mR |
| Series | QFET™ |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi SIS436DN-T1-GE3 to view detailed technical specifications.
No datasheet is available for this part.