Onsemi SIS438DN-T1-GE3 technical specifications.
| Package/Case | TO-251-3 |
| Continuous Drain Current (ID) | 4.6A |
| Drain to Source Voltage (Vdss) | 200V |
| Input Capacitance | 390pF |
| Max Power Dissipation | 2.5W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Rds On Max | 800mR |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi SIS438DN-T1-GE3 to view detailed technical specifications.
No datasheet is available for this part.