Onsemi SMBJ18CA technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 29.2V |
| Clamping Voltage-Max | 29.2V |
| Direction | Bidirectional |
| Height | 2.45mm |
| Lead Free | Lead Free |
| Length | 4.75mm |
| Max Breakdown Voltage | 22.1V |
| Min Breakdown Voltage | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 20.5A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 18V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 20.5A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Dissipation | 600W |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 18V |
| RoHS Compliant | Yes |
| Series | SMBJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 18V |
| Weight | 0.18g |
| Width | 5.59mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SMBJ18CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
