Onsemi SMBJ26CA-TR technical specifications.
| Clamping Voltage | 42.1V |
| Direction | Bidirectional |
| Element Configuration | Single |
| Min Breakdown Voltage | 28.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Peak Pulse Current | 14.3A |
| Peak Pulse Power | 600W |
| Reverse Standoff Voltage | 26V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SMBJ26CA-TR to view detailed technical specifications.
No datasheet is available for this part.