Onsemi SMBJ5.0CA technical specifications.
| Clamping Voltage | 9.2V |
| Direction | Bidirectional |
| Element Configuration | Single |
| Max Breakdown Voltage | 7V |
| Min Breakdown Voltage | 6.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1.6mA |
| Mount | Surface Mount |
| Peak Pulse Current | 65.2A |
| Polarity | Bidirectional |
| Reach SVHC Compliant | Yes |
| Reverse Standoff Voltage | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi SMBJ5.0CA to view detailed technical specifications.
No datasheet is available for this part.