Onsemi SMBJ7.5CA technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 121V |
| Direction | Bidirectional |
| Height | 2.15mm |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 4.75mm |
| Max Breakdown Voltage | 92.1V |
| Min Breakdown Voltage | 83.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 83.3V |
| Reverse Standoff Voltage | 75V |
| RoHS Compliant | Yes |
| Series | SMBJ |
| DC Rated Voltage | 75V |
| Weight | 0.18g |
| Width | 3.95mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SMBJ7.5CA to view detailed technical specifications.
No datasheet is available for this part.