Onsemi SMBJ7V5CA technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 12.9V |
| Current | 465A |
| Direction | Bidirectional |
| Height | 2.45mm |
| Lead Free | Lead Free |
| Leakage Current | 200nA |
| Length | 4.75mm |
| Min Breakdown Voltage | 8.33V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 200uA |
| Max Surge Current | 46.5A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 7.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 46.5A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 8.33V |
| Reverse Standoff Voltage | 7.5V |
| RoHS Compliant | Yes |
| Series | SMBJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 7.5V |
| Width | 3.95mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SMBJ7V5CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.