Onsemi SMCJ7.5A technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 121V |
| Clamping Voltage-Max | 121V |
| Direction | Unidirectional |
| Height | 2.75mm |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 7.15mm |
| Max Breakdown Voltage | 92.1V |
| Min Breakdown Voltage | 83.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Cut Tape |
| Peak Pulse Current | 12.4A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Dissipation | 1.5kW |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 83.3V |
| Reverse Standoff Voltage | 75V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 75V |
| Weight | 0.3g |
| Width | 6.25mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SMCJ7.5A to view detailed technical specifications.
No datasheet is available for this part.