Onsemi SMP3003-DL-E technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 100A |
| Drain to Source Breakdown Voltage | 75V |
| Drain to Source Resistance | 8mR |
| Drain to Source Voltage (Vdss) | 75V |
| Fall Time | 820ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 13.4nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 90W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 90W |
| Radiation Hardening | No |
| Rds On Max | 8mR |
| Turn-Off Delay Time | 800ns |
| Turn-On Delay Time | 95ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SMP3003-DL-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
